The IDT 85411AMILFT is a 4-output LVDS buffer with a maximum operating frequency of 650MHz. It is packaged in a SOIC-8 package and is rated for operation over the -40°C to 85°C temperature range. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 2.5ns and is suitable for surface mount applications.
IDT 85411AMILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 54% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 54% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85411AMILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.