
The IDT 8543BGILF is a single-channel, 4-output differential amplifier in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum frequency of 650MHz and a propagation delay of 2.6ns.
IDT 8543BGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8543BGILF to view detailed technical specifications.
No datasheet is available for this part.
