IDT 854S006AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Duty Cycle | 53% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 854S006I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854S006AGILFT to view detailed technical specifications.
No datasheet is available for this part.