IDT 854S057BGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ps |
| RoHS Compliant | Yes |
| Series | 854S057BI |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854S057BGILF to view detailed technical specifications.
No datasheet is available for this part.
