IDT 854S202AYIT technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 854S202AYIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.