IDT 854S54AKI-01LF technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 854S54I-01 |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854S54AKI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.