IDT 854S712AKILF technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ps |
| RoHS Compliant | Yes |
| Series | 854S712I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 854S712AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.