This IDT IC operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features 4 outputs and is packaged in a rail/Tube format for surface mount applications. The device is designed to operate at a supply voltage of 3.3V, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.375V.
IDT 858011AKLF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.388ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 858011AKLF to view detailed technical specifications.
No datasheet is available for this part.