IDT 859S0212BGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 54% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 859S0212I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 859S0212BGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.