The IDT 86004BGILF is a single circuit device packaged in a TSSOP with a lead free tin matte plating. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features a maximum operating frequency of 62.5MHz and is compliant with RoHS regulations.
IDT 86004BGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 86004BGILF to view detailed technical specifications.
No datasheet is available for this part.