
IDT 8633AF-01LF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8633AF-01LF to view detailed technical specifications.
No datasheet is available for this part.
