The IDT 8633AF-01LFT is a single circuit device with a 3.3V operating supply voltage and a maximum frequency of 700MHz. It features a LVDS input and is packaged in a surface mount SSOP package. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It operates within a temperature range of 0°C to 70°C.
IDT 8633AF-01LFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8633AF-01LFT to view detailed technical specifications.
No datasheet is available for this part.