
The IDT 8634BY-01LFT is a single circuit device packaged in a lead free LQFP package with a matte tin plating. It operates at a maximum frequency of 700MHz and is designed for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging format with 1000 units per package.
IDT 8634BY-01LFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8634BY-01LFT to view detailed technical specifications.
No datasheet is available for this part.
