The IDT 8701AY-01LFT is a single-ended 250MHz LVTTL device packaged in a TQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is lead free and has a moisture sensitivity level of 3. It is available in a tape and reel packaging with 1000 units per package.
IDT 8701AY-01LFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8701AY-01LFT to view detailed technical specifications.
No datasheet is available for this part.