IDT 870919BRI-01LFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 870919BRI-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.