IDT 871S1022EKLF technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 871S1022 |
| Supply Current | 100mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 871S1022EKLF to view detailed technical specifications.
No datasheet is available for this part.