
IDT 8725AM-21LFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 630MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 137mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8725AM-21LFT to view detailed technical specifications.
No datasheet is available for this part.
