
The IDT 87321AMILFT is a single circuit device packaged in a SOIC package, measuring 4.9mm in length and 3.9mm in width, with a thickness of 1.5mm. It features a lead-free tin matte plating and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 700MHz. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
IDT 87321AMILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87321AMILFT to view detailed technical specifications.
No datasheet is available for this part.