IDT 87322BYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87322BYILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.