The IDT 87322BYILFT is a single circuit IC with a package quantity of 500 units in LQFP format, available on tape and reel. It features a contact plating of tin with a matte finish and a maximum operating temperature of 85°C. The device operates between -40°C and 85°C and is RoHS compliant. It has a maximum supply voltage of 3.8V and a minimum supply voltage of 3V. The IC is designed for surface mount applications and has a moisture sensitivity level of 3.
IDT 87322BYILFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Weight | 0.009171oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87322BYILFT to view detailed technical specifications.
No datasheet is available for this part.