IDT 87339AGI-11T technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 52% |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 87339AGI-11T to view detailed technical specifications.
No datasheet is available for this part.