IDT 87354AMI technical specifications.
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 87354AMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.