The IDT 8735AM-21LF is a 700MHz LVDS receiver with an operating supply voltage of 3.3V. It is packaged in a SOIC-28 package and is lead free. The device is designed for surface mount and has a maximum operating temperature of 70°C. It is RoHS compliant and has a supply current of 150mA.
IDT 8735AM-21LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8735AM-21LF to view detailed technical specifications.
No datasheet is available for this part.