The IDT 874002AGLFT is a single-circuit surface mount LVDS receiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 2500 units per reel and is packaged in tape and reel format. The device is lead-free and RoHS compliant, with a contact plating of tin and a matte finish. It operates at a maximum frequency of 160MHz and has a thickness of 1mm and a width of 4.4mm. The device is designed for use in high-speed digital applications.
IDT 874002AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 874002AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.