IDT 874003AG-02 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.015V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 874003AG-02 to view detailed technical specifications.
No datasheet is available for this part.