The IDT 874003AGI-02 is a single-element voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.015V. The device is packaged in a TSSOP package and is available in rail or tube packaging. It is not RoHS compliant.
IDT 874003AGI-02 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.015V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 874003AGI-02 to view detailed technical specifications.
No datasheet is available for this part.