IDT's FemtoClock LVDS receiver operates at a maximum frequency of 160MHz and has a supply voltage range of 3.135V to 3.465V. It is a single circuit device with a surface mount package and is compliant with RoHS regulations. The device is available in a tape and reel packaging format with 3000 units per package. The FemtoClock LVDS receiver is designed to operate within a temperature range of 0°C to 70°C.
IDT 874003AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 874003AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.