
IDT 874S336AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 204MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 874S336AGLFT to view detailed technical specifications.
No datasheet is available for this part.