IDT's 87973DYILF is a single 14-output LVTTL IC with a 3.3V operating supply voltage and 225mA operating supply current. It is packaged in a lead-free LQFP package with a thickness of 1.4mm and a width of 10mm. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a moisture sensitivity level of 3. The IC is designed for surface mount applications and has a maximum frequency of 125MHz.
IDT 87973DYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87973DYILF to view detailed technical specifications.
No datasheet is available for this part.