IDT 87974BYILN technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 87974BYILN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.