The IDT 879893AYILF is a single-channel LVTTL to LVTTL buffer with a maximum operating frequency of 200MHz. It is packaged in a lead-free LQFP package with a 7x7mm footprint. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a supply current of 195mA and is available in a tray packaging format with 250 units per package.
IDT 879893AYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 879893AYILF to view detailed technical specifications.
No datasheet is available for this part.