
IDT 889474AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 2000Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 889474AKLF to view detailed technical specifications.
No datasheet is available for this part.
