IDT 889474AKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 2000Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 889474AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.