IDT 889875AKLF technical specifications.
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 889875AKLF to view detailed technical specifications.
No datasheet is available for this part.