
The IDT 89H24NT6AG2ZBHLGI is a 6-port PCI Express controller packaged in a lead-free FCBGA. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and suitable for surface mount applications. It is packaged in a tray with 60 units per package and has a moisture sensitivity level of 4.
IDT 89H24NT6AG2ZBHLGI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 192Gbps |
| Height | 2.92mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H24NT6AG2ZBHLGI to view detailed technical specifications.
No datasheet is available for this part.