IDT 89H48H12G2ZABLGI technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H48H12G2ZABLGI to view detailed technical specifications.
No datasheet is available for this part.