IDT 89H64H16G3YCBLG technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 1024Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 125MHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 13.91W |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Ports | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 89H64H16G3 |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H64H16G3YCBLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.