The IDT 89HP0504UBZBNRGI is a surface mount component with a length of 4mm and a thickness of 900um, packaged in a tray with 364 units. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The component is lead free and has a moisture sensitivity level of 3.
IDT 89HP0504UBZBNRGI technical specifications.
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 89HP0504UB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0504UBZBNRGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.