IDT 89HP0602QZBNLG technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 6.25Gbps |
| Lead Free | Lead Free |
| Length | 4mm |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0602QZBNLG to view detailed technical specifications.
No datasheet is available for this part.