IDT 89HP0602QZBNLGI technical specifications.
| Package/Case | QFN EP |
| Data Rate | 6.25Gbps |
| Height | 0.9mm |
| Input Capacitance | 1.1pF |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 3.125GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0602QZBNLGI to view detailed technical specifications.
No datasheet is available for this part.
