IDT 89HP0604RZBABGI technical specifications.
| Package/Case | LFBGA |
| Data Rate | 6.25Gbps |
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0604RZBABGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.