The IDT 89HPES10T4G2ZABC8 is a PCI Express IC packaged in a 19mm x 19mm LBGA with a height of 1.4mm. It is designed for surface mount applications and is available in quantities of 750 per reel. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a moisture sensitivity level of 3 and is packaged in tape and reel format.
IDT 89HPES10T4G2ZABC8 technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES10T4G2ZABC8 to view detailed technical specifications.
No datasheet is available for this part.