IDT 89HPES10T4G2ZBBCG technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES10T4G2ZBBCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.