IC PCI SW 12LANE 3PORT 324-BGA
IDT 89HPES12N3A1ZCBCG8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES12N3A1ZCBCG8 to view detailed technical specifications.
No datasheet is available for this part.