The IDT 89HPES12T3G2ZBBCI is a surface mount component with a package quantity of 84 pieces per tray. It features a lead-free tin, lead contact plating and is packaged in a tray. The component has a moisture sensitivity level of 3 and a thickness of 1.4mm. It is 19mm in length and width, and is not RoHS compliant.
IDT 89HPES12T3G2ZBBCI technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES12T3G2ZBBCI to view detailed technical specifications.
No datasheet is available for this part.