IDT 89HPES16H16ZABCG technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16H16ZABCG to view detailed technical specifications.
No datasheet is available for this part.