The IDT 89HPES16H16ZABCGI8 is a high-speed interface device packaged in FCBGA with 16 ports. It operates at a maximum frequency of 125MHz and a maximum operating temperature of 85°C. The device is lead-free and has a thickness of 1.59mm and a width of 23mm. It is available in a tape and reel packaging with 600 units per package. The device is designed to operate within a temperature range of -40°C to 85°C.
IDT 89HPES16H16ZABCGI8 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 64Gbps |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 89HPES16H16 |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16H16ZABCGI8 to view detailed technical specifications.
No datasheet is available for this part.