IDT 89HPES16H16ZABLI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Height | 3.34mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.34mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES16H16ZABLI to view detailed technical specifications.
No datasheet is available for this part.