IDT 89HPES16NT2ZBBCG8 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES16NT2ZBBCG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.