IDT 89HPES16T4ZBBCG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES16T4ZBBCG to view detailed technical specifications.
No datasheet is available for this part.